


860020572005 | |
|---|---|
DigiKey Part Number | 732-8939-1-ND - Cut Tape (CT) 732-8939-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020572005 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020572005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 114.75 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 50 | 2,08560 Kč | 104,28 Kč |
| 100 | 1,83530 Kč | 183,53 Kč |
| 250 | 1,62672 Kč | 406,68 Kč |
| 500 | 1,41818 Kč | 709,09 Kč |
| 1 000 | 1,33475 Kč | 1 334,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,26802 Kč | 2 536,04 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

