33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020472005

DigiKey Part Number
732-8822-1-ND - Cut Tape (CT)
732-8822-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020472005
Description
CAP ALUM 33UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020472005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
69 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
105.57 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020572005Würth Elektronik3 127732-8939-1-ND2,50000 KčUpgrade
860020672012Würth Elektronik6 618732-8858-1-ND2,71000 KčUpgrade
860040572001Würth Elektronik2 244732-9212-1-ND3,13000 KčUpgrade
860080572001Würth Elektronik1 170732-9093-1-ND2,71000 KčUpgrade
860160472005Würth Elektronik675732-9505-1-ND3,34000 KčUpgrade
In-Stock: 1 406
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
501,93960 Kč96,98 Kč
1001,68930 Kč168,93 Kč
2501,48076 Kč370,19 Kč
5001,31390 Kč656,95 Kč
1 0001,25133 Kč1 251,33 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,18877 Kč2 377,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč