


860040572001 | |
|---|---|
DigiKey Part Number | 732-9212-1-ND - Cut Tape (CT) 732-9212-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040572001 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040572001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 154.1 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 550 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 50 | 2,62780 Kč | 131,39 Kč |
| 100 | 2,29410 Kč | 229,41 Kč |
| 250 | 2,02300 Kč | 505,75 Kč |
| 500 | 1,77272 Kč | 886,36 Kč |
| 1 000 | 1,68930 Kč | 1 689,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,60483 Kč | 3 209,66 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |


