


860080572001 | |
|---|---|
DigiKey Part Number | 732-9093-1-ND - Cut Tape (CT) 732-9093-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080572001 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080572001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 320 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160572005 | Würth Elektronik | 1 209 | 732-9543-1-ND | 3,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 50 | 2,25240 Kč | 112,62 Kč |
| 100 | 1,96040 Kč | 196,04 Kč |
| 250 | 1,73100 Kč | 432,75 Kč |
| 500 | 1,50160 Kč | 750,80 Kč |
| 1 000 | 1,43903 Kč | 1 439,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,36708 Kč | 2 734,16 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

