
830207370701 | |
|---|---|
DigiKey Part Number | 1923-830207370701TR-ND - Tape & Reel (TR) 1923-830207370701CT-ND - Cut Tape (CT) 1923-830207370701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830207370701 |
Description | WE-SPXO CRYSTAL OSCILLATOR 32.76 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830207370701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 31,91700 Kč | 319,17 Kč |
| 50 | 31,07700 Kč | 1 553,85 Kč |
| 100 | 26,66750 Kč | 2 666,75 Kč |
| 500 | 25,97452 Kč | 12 987,26 Kč |
| 1 000 | 24,28797 Kč | 24 287,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,84311 Kč | 59 529,33 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |







