Real Time Clock (RTC) IC Clock/Calendar 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-35390AH-J8T2U

DigiKey Part Number
1662-S-35390AH-J8T2UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-35390AH-J8T2U
Description
S-35390AH-J8T2U
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
2-Wire Serial
Voltage - Supply
1.3V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 5.5V
Current - Timekeeping (Max)
1.2µA ~ 1.4µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00018,02290 Kč72 091,60 Kč
8 00017,67100 Kč141 368,00 Kč
12 00017,49487 Kč209 938,44 Kč
Manufacturers Standard Package
Unit Price without VAT:18,02290 Kč
Unit Price with VAT:21,80771 Kč