
OWMB-1715S-19-120 | |
|---|---|
DigiKey Part Number | 3949-OWMB-1715S-19-120TR-ND - Tape & Reel (TR) 3949-OWMB-1715S-19-120CT-ND - Cut Tape (CT) 3949-OWMB-1715S-19-120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWMB-1715S-19-120 |
Description | BUZZER MAGN 12V 17X15MM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 12 V 40mA 1.9kHz 98dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMB-1715S-19-120 Models |
Category | Operating Mode Single Tone |
Manufacturer Ole Wolff Electronics Inc | Sound Pressure Level (SPL) 98dB @ 12V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 40mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 105°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 12 V | Termination Solder Pads |
Voltage Range 8 ~ 16V | Size / Dimension 0.669" L x 0.591" W (17.00mm x 15.00mm) |
Frequency 1.9kHz | Height - Seated (Max) 0.472" (12.00mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 30,61600 Kč | 306,16 Kč |
| 25 | 27,86280 Kč | 696,57 Kč |
| 50 | 25,96920 Kč | 1 298,46 Kč |
| 100 | 24,22160 Kč | 2 422,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 23,47287 Kč | 7 041,86 Kč |
| 600 | 21,82493 Kč | 13 094,96 Kč |
| 900 | 20,92733 Kč | 18 834,60 Kč |
| 1 500 | 19,86125 Kč | 29 791,87 Kč |
| 2 100 | 19,19570 Kč | 40 310,97 Kč |
| 3 000 | 18,52052 Kč | 55 561,56 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |





