
OWMB-131310S-20-140 | |
|---|---|
DigiKey Part Number | 3949-OWMB-131310S-20-140TR-ND - Tape & Reel (TR) 3949-OWMB-131310S-20-140CT-ND - Cut Tape (CT) 3949-OWMB-131310S-20-140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWMB-131310S-20-140 |
Description | BUZZER MAGN 12V 13.8X13MM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 12 V 40mA 2kHz 90dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMB-131310S-20-140 Models |
Category | Operating Mode Single Tone |
Manufacturer Ole Wolff Electronics Inc | Sound Pressure Level (SPL) 90dB @ 12V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 40mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 105°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 12 V | Termination Solder Pads |
Voltage Range 8 ~ 16V | Size / Dimension 0.543" L x 0.512" W (13.80mm x 13.00mm) |
Frequency 2kHz | Height - Seated (Max) 0.386" (9.80mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 26,67400 Kč | 266,74 Kč |
| 25 | 24,26760 Kč | 606,69 Kč |
| 50 | 22,61580 Kč | 1 130,79 Kč |
| 100 | 21,08910 Kč | 2 108,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,85884 Kč | 5 214,71 Kč |
| 500 | 19,38226 Kč | 9 691,13 Kč |
| 750 | 18,57864 Kč | 13 933,98 Kč |
| 1 250 | 17,62423 Kč | 22 030,29 Kč |
| 1 750 | 17,02870 Kč | 29 800,23 Kč |
| 2 500 | 16,42462 Kč | 41 061,55 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |


