


830055999 | |
|---|---|
DigiKey Part Number | 1923-830055999TR-ND - Tape & Reel (TR) 1923-830055999CT-ND - Cut Tape (CT) 1923-830055999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830055999 |
Description | WE-XTAL QUARTZ CRYSTAL 12.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830055999 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 50 | 15,26560 Kč | 763,28 Kč |
| 100 | 13,50170 Kč | 1 350,17 Kč |
| 500 | 12,78778 Kč | 6 393,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,64599 Kč | 10 645,99 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |










