13.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
WE-VS Series Size 0603

82536070

DigiKey Part Number
732-2538-2-ND - Tape & Reel (TR)
732-2538-1-ND - Cut Tape (CT)
732-2538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82536070
Description
VARISTOR 13.5V 30A 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82536070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
7 V
Maximum DC Volts
9 V
Varistor Voltage (Min)
10.8 V
Varistor Voltage (Typ)
13.5 V
Varistor Voltage (Max)
16.2 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 301
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
5014,44660 Kč722,33 Kč
10013,83770 Kč1 383,77 Kč
50013,22874 Kč6 614,37 Kč
1 00012,64080 Kč12 640,80 Kč
2 00012,05285 Kč24 105,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,40157 Kč41 606,28 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč