
82531400 | |
|---|---|
DigiKey Part Number | 732-2555-2-ND - Tape & Reel (TR) 732-2555-1-ND - Cut Tape (CT) 732-2555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82531400 |
Description | VARISTOR 70V 200A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82531400 Models |
Category | Varistor Voltage (Max) 77 V |
Manufacturer Würth Elektronik | Current - Surge 200 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Energy 1J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 40 V | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum DC Volts 56 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 63 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 70 V | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 50 | 16,72620 Kč | 836,31 Kč |
| 100 | 16,01700 Kč | 1 601,70 Kč |
| 500 | 15,32880 Kč | 7 664,40 Kč |
| 1 000 | 14,64056 Kč | 14 640,56 Kč |
| 2 000 | 13,93148 Kč | 27 862,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,92731 Kč | 47 709,24 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |










