BR24G64F-5E2 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 805
Unit Price: 179,84000 Kč
Datasheet
EEPROM Memory IC 64Kbit I2C 1 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G64F-5E2

DigiKey Part Number
846-BR24G64F-5E2TR-ND - Tape & Reel (TR)
846-BR24G64F-5E2CT-ND - Cut Tape (CT)
846-BR24G64F-5E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G64F-5E2
Description
IC EEPROM 64KBIT I2C 1MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G64FJ-5E2Rohm Semiconductor805846-BR24G64FJ-5E2CT-ND179,84000 KčMFR Recommended
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
1011,36600 Kč113,66 Kč
2511,06160 Kč276,54 Kč
5010,83240 Kč541,62 Kč
10010,60090 Kč1 060,09 Kč
25010,28928 Kč2 572,32 Kč
50010,05236 Kč5 026,18 Kč
1 0009,81585 Kč9 815,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,50410 Kč23 760,25 Kč
5 0009,27031 Kč46 351,55 Kč
7 5009,13471 Kč68 510,32 Kč
12 5008,96536 Kč112 067,00 Kč
17 5008,85491 Kč154 960,93 Kč
Manufacturers Standard Package
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč