




2626-3102/020-000 | |
|---|---|
DigiKey Part Number | 2946-2626-3102/020-000-ND |
Manufacturer | |
Manufacturer Product Number | 2626-3102/020-000 |
Description | PCB TERMINAL BLOCK; 6 MM; PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2626-3102/020-000 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 8-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.295" (7.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 38 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 95,33100 Kč | 953,31 Kč |
| 25 | 83,74840 Kč | 2 093,71 Kč |
| 50 | 76,61340 Kč | 3 830,67 Kč |
| 100 | 70,76120 Kč | 7 076,12 Kč |
| 250 | 64,73600 Kč | 16 184,00 Kč |
| 500 | 61,25578 Kč | 30 627,89 Kč |
| 1 000 | 58,52374 Kč | 58 523,74 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |








