WE-VE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8231606A

DigiKey Part Number
732-8231606ATR-ND - Tape & Reel (TR)
732-8231606ACT-ND - Cut Tape (CT)
732-8231606ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8231606A
Description
TVS DEVICE TVS DIODE 40V 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 V Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
8231606A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
6 V
Varistor Voltage (Typ)
40 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
0.05 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 564
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,95000 Kč8,95 Kč
257,40680 Kč185,17 Kč
506,40000 Kč320,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,22751 Kč26 137,55 Kč
Manufacturers Standard Package
Unit Price without VAT:8,95000 Kč
Unit Price with VAT:10,82950 Kč