
095-902-530-006 | |
|---|---|
DigiKey Part Number | 115-095-902-530-006-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-530-006 |
Description | COAX CBL SMA TO N-TYPE 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-142 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,51000 Kč | 755,51 Kč |
| 10 | 642,07700 Kč | 6 420,77 Kč |
| 25 | 601,88680 Kč | 15 047,17 Kč |
| 50 | 573,17400 Kč | 28 658,70 Kč |
| 100 | 545,83880 Kč | 54 583,88 Kč |
| 250 | 511,70868 Kč | 127 927,17 Kč |
| Unit Price without VAT: | 755,51000 Kč |
|---|---|
| Unit Price with VAT: | 914,16710 Kč |










