
CAB.01057 | |
|---|---|
DigiKey Part Number | 931-CAB.01057-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01057 |
Description | COAX CBL SMA TO N-TYPE 7.8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-316 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,99000 Kč | 348,99 Kč |
| 10 | 296,57600 Kč | 2 965,76 Kč |
| 25 | 277,99680 Kč | 6 949,92 Kč |
| 50 | 264,73020 Kč | 13 236,51 Kč |
| 100 | 252,09990 Kč | 25 209,99 Kč |
| 250 | 236,32828 Kč | 59 082,07 Kč |
| 500 | 225,06244 Kč | 112 531,22 Kč |
| Unit Price without VAT: | 348,99000 Kč |
|---|---|
| Unit Price with VAT: | 422,27790 Kč |


