


782763820 | |
|---|---|
DigiKey Part Number | 732-6716-2-ND - Tape & Reel (TR) 732-6716-1-ND - Cut Tape (CT) 732-6716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782763820 |
Description | FERRITE BEAD 82 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782763820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 82 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 50 | 4,77840 Kč | 238,92 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 500 | 3,89426 Kč | 1 947,13 Kč |
| 1 000 | 3,51535 Kč | 3 515,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,95542 Kč | 8 866,26 Kč |
| 6 000 | 2,31129 Kč | 13 867,74 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |










