Parametric Equivalent



782631222 | |
|---|---|
DigiKey Part Number | 732-6696-2-ND - Tape & Reel (TR) 732-6696-1-ND - Cut Tape (CT) 732-6696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782631222 |
Description | FERRITE BEAD 2.2 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 150mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782631222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 50 | 4,76660 Kč | 238,33 Kč |
| 100 | 4,22060 Kč | 422,06 Kč |
| 500 | 3,88464 Kč | 1 942,32 Kč |
| 1 000 | 3,50667 Kč | 3 506,67 Kč |
| 2 000 | 3,27569 Kč | 6 551,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,88982 Kč | 7 559,28 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |












