2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608A222BTD25

DigiKey Part Number
445-MMZ1608A222BTD25TR-ND - Tape & Reel (TR)
445-MMZ1608A222BTD25CT-ND - Cut Tape (CT)
445-MMZ1608A222BTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608A222BTD25
Description
FERRITE BEAD 2.2 KOHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608A222BTD25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 167
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,49100 Kč14,91 Kč
251,30200 Kč32,55 Kč
501,16740 Kč58,37 Kč
1001,04360 Kč104,36 Kč
2500,89956 Kč224,89 Kč
5000,80002 Kč400,01 Kč
1 0000,70763 Kč707,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,52731 Kč2 109,24 Kč
8 0000,45555 Kč3 644,40 Kč
12 0000,42836 Kč5 140,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč