
Category | Kit Type Ferrite Beads and Chips |
Manufacturer TDK | Quantity 250 Pieces (25 Values - 10 Each) |
Series | Mounting Type Surface Mount |
Packaging Case | Packages Included 0603 (1608 Metric) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,62000 Kč | 791,62 Kč |
| 10 | 687,68500 Kč | 6 876,85 Kč |
| Unit Price without VAT: | 791,62000 Kč |
|---|---|
| Unit Price with VAT: | 957,86020 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| MMZ1608A252BTD25 | FERRITE BEAD 2.5 KOHM 0603 1LN | 10 |
| MMZ1608A182BTD25 | FERRITE BEAD 1.8 KOHM 0603 1LN | 10 |
| MMZ1608A222BTD25 | FERRITE BEAD 2.2 KOHM 0603 1LN | 10 |
| MMZ1608Y152BTD25 | FERRITE BEAD 1.5 KOHM 0603 1LN | 10 |


