
760806400 | |
|---|---|
DigiKey Part Number | 732-3975-ND |
Manufacturer | |
Manufacturer Product Number | 760806400 |
Description | TRANSFORMER 180UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 760806400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Inductance | 180 µH | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,43000 Kč | 341,43 Kč |
| 10 | 329,27000 Kč | 3 292,70 Kč |
| 100 | 310,93840 Kč | 31 093,84 Kč |
| 250 | 292,67600 Kč | 73 169,00 Kč |
| 500 | 274,37246 Kč | 137 186,23 Kč |
| Unit Price without VAT: | 341,43000 Kč |
|---|---|
| Unit Price with VAT: | 413,13030 Kč |











