



760308111 | |
|---|---|
DigiKey Part Number | 732-4461-ND |
Manufacturer | |
Manufacturer Product Number | 760308111 |
Description | TX 1 COIL 2 LYR BIFIL 6.3UH 13A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 2 Layer, Bifilar 6.3µH Wireless Charging Coil Transmitter 24mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 2 Layer, Bifilar | |
Inductance | 6.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | 80 @ 125kHz | |
Current Rating (Amps) | 13A | |
Current - Saturation (Isat) | 16A | |
Frequency - Self Resonant | 20MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,23000 Kč | 274,23 Kč |
| 10 | 251,36700 Kč | 2 513,67 Kč |
| 50 | 237,26060 Kč | 11 863,03 Kč |
| 100 | 223,35150 Kč | 22 335,15 Kč |
| Unit Price without VAT: | 274,23000 Kč |
|---|---|
| Unit Price with VAT: | 331,81830 Kč |








