
LTC4120EUD-4.2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4120EUD-4.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4120EUD-4.2#PBF |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4120EUD-4.2#PBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 40V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 16-WFQFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 16-QFN (3x3) |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 Kč | 219,01 Kč |
| 10 | 170,88200 Kč | 1 708,82 Kč |
| 25 | 158,86240 Kč | 3 971,56 Kč |
| 121 | 144,21463 Kč | 17 449,97 Kč |
| 363 | 137,23322 Kč | 49 815,66 Kč |
| 605 | 134,65306 Kč | 81 465,10 Kč |
| 1 089 | 132,10750 Kč | 143 865,07 Kč |
| Unit Price without VAT: | 219,01000 Kč |
|---|---|
| Unit Price with VAT: | 265,00210 Kč |












