
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 4.95µH | |
Tolerance | - | |
DC Resistance (DCR) | 30mOhm | |
Q @ Freq | 97 @ 100kHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 12 | 108,89250 Kč | 1 306,71 Kč |
| 36 | 99,20389 Kč | 3 571,34 Kč |
| 60 | 95,00200 Kč | 5 700,12 Kč |
| 108 | 90,38667 Kč | 9 761,76 Kč |
| 252 | 84,13532 Kč | 21 202,10 Kč |
| 504 | 79,35202 Kč | 39 993,42 Kč |
| 1 008 | 75,85528 Kč | 76 462,12 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |



