ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-QFN (9x9)
Microchip Ethernet of Everything | Digi-Key Daily

ATSAM4LS8BA-MU

DigiKey Part Number
ATSAM4LS8BA-MU-ND
Manufacturer
Manufacturer Product Number
ATSAM4LS8BA-MU
Description
IC MCU 32BIT 512KB FLASH 64QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM4LS8BA-MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.68V ~ 3.6V
Part Status
Active
Data Converters
A/D 7x12b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
64-QFN (9x9)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
64-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
48
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1185,83000 Kč185,83 Kč
25169,03400 Kč4 225,85 Kč
100153,07540 Kč15 307,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:185,83000 Kč
Unit Price with VAT:224,85430 Kč