1 Coil, 3 Layer 13µH Wireless Charging Coil Receiver 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Coil, 3 Layer 13µH Wireless Charging Coil Receiver 400mOhm
Wurth Elektronik illustrates Wireless Power Transfer (WPT)
WEbinar Powered by Digi-Key: Design and Optimization of a Simultaneous WPT and NFC System

760308101208

DigiKey Part Number
732-6205-ND
Manufacturer
Manufacturer Product Number
760308101208
Description
RX 1 COIL 3 LAYER 13UH 0.8A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Coil, 3 Layer 13µH Wireless Charging Coil Receiver 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
760308101208 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Box
Part Status
Active
Function
Receiver
Type
1 Coil, 3 Layer
Inductance
13µH
Tolerance
±10%
DC Resistance (DCR)
400mOhm
Q @ Freq
17 @ 125kHz
Current Rating (Amps)
0.8A
Current - Saturation (Isat)
2A
Frequency - Self Resonant
26MHz
Operating Temperature
-20°C ~ 105°C
Size / Dimension
0.39" Dia x 0.07" H (10.0mm x 1.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1211,87000 Kč211,87 Kč
50200,16980 Kč10 008,49 Kč
100169,52950 Kč16 952,95 Kč
250146,34852 Kč36 587,13 Kč
500123,16628 Kč61 583,14 Kč
Unit Price without VAT:211,87000 Kč
Unit Price with VAT:256,36270 Kč