Charger IC Nickel Metal Hydride 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Nickel Metal Hydride 6-DFN (2x2)
Wireless Battery Chargers for Hearing Aid and Handheld Applications

LTC4123EDC#TRMPBF

DigiKey Part Number
505-LTC4123EDC#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4123EDC#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4123EDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4123EDC#TRMPBF
Description
IC BATT CHG NIMH 1CELL 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Nickel Metal Hydride 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4123EDC#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
25mA
Manufacturer
Analog Devices Inc.
Battery Pack Voltage
1.5075V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
5V
Part Status
Active
Operating Temperature
-20°C ~ 85°C (TA)
Battery Chemistry
Nickel Metal Hydride
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
6-WFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
6-DFN (2x2)
Fault Protection
Over Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 882
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1182,68000 Kč182,68 Kč
10141,69500 Kč1 416,95 Kč
25131,45600 Kč3 286,40 Kč
100120,19890 Kč12 019,89 Kč
250117,58460 Kč29 396,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500111,60102 Kč55 800,51 Kč
1 000108,93951 Kč108 939,51 Kč
1 500107,60677 Kč161 410,15 Kč
Manufacturers Standard Package
Unit Price without VAT:182,68000 Kč
Unit Price with VAT:221,04280 Kč