1 Coil, 1 Layer 8.32µH Wireless Charging Coil Receiver 950mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR121210-27M8-ID

DigiKey Part Number
445-174577-ND
Manufacturer
Manufacturer Product Number
WR121210-27M8-ID
Description
RX 1 COIL 1 LYR 8.32UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 8.32µH Wireless Charging Coil Receiver 950mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
1 Coil, 1 Layer
Manufacturer
TDK
Inductance
8.32µH
Series
Tolerance
±5%
Packaging
Tray
DC Resistance (DCR)
950mOhm
Part Status
Active
Size / Dimension
0.47" Dia x 0.01" H (12.0mm x 0.3mm)
Function
Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 547
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1052,68400 Kč526,84 Kč
2548,74040 Kč1 218,51 Kč
5045,95200 Kč2 297,60 Kč
12042,66442 Kč5 119,73 Kč
36038,87314 Kč13 994,33 Kč
60037,22980 Kč22 337,88 Kč
1 08035,42616 Kč38 260,25 Kč
2 52033,27475 Kč83 852,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč