
WR151580-48F2-G | |
|---|---|
DigiKey Part Number | 445-175310-ND |
Manufacturer | |
Manufacturer Product Number | WR151580-48F2-G |
Description | RX 1 COIL 4 LYR 27.1UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 4 Layer 27.1µH Wireless Charging Coil Receiver 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | WR151580-48F2-G Models |
Category | Function Receiver |
Manufacturer TDK | Type 1 Coil, 4 Layer |
Series | Inductance 27.1µH |
Packaging Tray | DC Resistance (DCR) 500mOhm |
Part Status Active | Size / Dimension 0.59" Dia x 0.10" H (15.0mm x 2.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 59,46600 Kč | 594,66 Kč |
| 25 | 55,00640 Kč | 1 375,16 Kč |
| 60 | 51,06367 Kč | 3 063,82 Kč |
| 120 | 48,14842 Kč | 5 777,81 Kč |
| 300 | 44,55357 Kč | 13 366,07 Kč |
| 540 | 42,39224 Kč | 22 891,81 Kč |
| 1 020 | 40,17556 Kč | 40 979,07 Kč |
| 2 520 | 38,05888 Kč | 95 908,38 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |












