
WR111180-49F5-G | |
|---|---|
DigiKey Part Number | 445-175306-ND |
Manufacturer | |
Manufacturer Product Number | WR111180-49F5-G |
Description | RX 1 COIL 3 LYR 31.8UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 3 Layer 31.8µH Wireless Charging Coil Receiver 1.34Ohm |
Datasheet | Datasheet |
EDA/CAD Models | WR111180-49F5-G Models |
Category | Type 1 Coil, 3 Layer |
Manufacturer TDK | Inductance 31.8µH |
Series | Tolerance ±5% |
Packaging Tray | DC Resistance (DCR) 1.34Ohm |
Part Status Active | Size / Dimension 0.43" Dia x 0.07" H (11.0mm x 1.7mm) |
Function Receiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 48,63100 Kč | 486,31 Kč |
| 25 | 44,99440 Kč | 1 124,86 Kč |
| 50 | 42,42440 Kč | 2 121,22 Kč |
| 100 | 40,00120 Kč | 4 000,12 Kč |
| 300 | 36,44413 Kč | 10 933,24 Kč |
| 500 | 34,90246 Kč | 17 451,23 Kč |
| 1 000 | 32,91646 Kč | 32 916,46 Kč |
| 2 500 | 30,46826 Kč | 76 170,65 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |












