750µH Gate Drive Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760301302

DigiKey Part Number
732-5631-2-ND - Tape & Reel (TR)
732-5631-1-ND - Cut Tape (CT)
732-5631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
760301302
Description
XFRMR GATE DRIVE SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
750µH Gate Drive Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
760301302 Models
Product Attributes
Filter Similar Products
Category
ET (Volt-Time)
102VµS
Manufacturer
Würth Elektronik
Turns Ratio - Primary:Secondary
1:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.413" L x 0.413" W (10.50mm x 10.50mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Transformer Type
Gate Drive
Operating Temperature
-40°C ~ 125°C
Inductance
750µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,72000 Kč163,72 Kč
50151,39000 Kč7 569,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350130,34806 Kč45 621,82 Kč
Manufacturers Standard Package
Unit Price without VAT:163,72000 Kč
Unit Price with VAT:198,10120 Kč