
750871111 | |
|---|---|
DigiKey Part Number | 732-2259-ND |
Manufacturer | |
Manufacturer Product Number | 750871111 |
Description | XFMR FLYBACK AC/DC CONV 1.7MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 60kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750871111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | VIPER27L | |
Chipset Manufacturer | STMicroelectronics | |
Voltage - Primary | 120 ~ 385V | |
Voltage - Auxiliary | 12V @ 10mA | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 1.7mH @ 10kHz | |
Frequency | 60kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.984" W (21.00mm x 25.00mm) | |
Height - Seated (Max) | 0.635" (16.13mm) | |
Footprint | 0.827" L x 0.984" W (21.00mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 160,92900 Kč | 1 609,29 Kč |
| 25 | 154,38560 Kč | 3 859,64 Kč |
| 70 | 147,31000 Kč | 10 311,70 Kč |
| 140 | 142,70393 Kč | 19 978,55 Kč |
| 280 | 138,22007 Kč | 38 701,62 Kč |
| 560 | 133,86038 Kč | 74 961,81 Kč |
| 1 050 | 130,01222 Kč | 136 512,83 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |










