VIPER27LDTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 1 936
Unit Price: 37,38000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 23,94000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1 782
Unit Price: 26,88000 Kč
Datasheet
Converter Offline Flyback Topology 60kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER27LDTR

DigiKey Part Number
497-10069-2-ND - Tape & Reel (TR)
497-10069-1-ND - Cut Tape (CT)
497-10069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER27LDTR
Description
IC OFFLINE SWITCH FLYBACK 16SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 60kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VIPER27LDTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8.5V ~ 23.5V
Manufacturer
STMicroelectronics
Duty Cycle
80%
Series
Frequency - Switching
60kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power (Watts)
20 W
Part Status
Active
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Output Isolation
Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown
800V
Supplier Device Package
16-SO
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
14 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VIPER27LDSTMicroelectronics1 936VIPER27LD-ND37,38000 KčParametric Equivalent
VIPER37LDSTMicroelectronics0497-16077-5-ND23,94000 KčParametric Equivalent
VIPER37LDTRSTMicroelectronics1 782497-19427-1-ND26,88000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,08400 Kč160,84 Kč
2514,51400 Kč362,85 Kč
10012,79410 Kč1 279,41 Kč
25011,97388 Kč2 993,47 Kč
50011,48002 Kč5 740,01 Kč
1 00011,18018 Kč11 180,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,64372 Kč26 609,30 Kč
5 00010,38494 Kč51 924,70 Kč
7 50010,25537 Kč76 915,27 Kč
12 50010,11178 Kč126 397,25 Kč
17 50010,02782 Kč175 486,85 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč