
VIPER37LDTR | |
|---|---|
DigiKey Part Number | 497-19427-2-ND - Tape & Reel (TR) 497-19427-1-ND - Cut Tape (CT) 497-19427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER37LDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER37LDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 14 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 23.5V | |
Duty Cycle | 80% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 20 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,46000 Kč | 25,46 Kč |
| 10 | 18,51900 Kč | 185,19 Kč |
| 25 | 16,76200 Kč | 419,05 Kč |
| 100 | 14,82580 Kč | 1 482,58 Kč |
| 250 | 13,90556 Kč | 3 476,39 Kč |
| 500 | 13,35040 Kč | 6 675,20 Kč |
| 1 000 | 12,89317 Kč | 12 893,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,41047 Kč | 31 026,17 Kč |
| 5 000 | 12,11966 Kč | 60 598,30 Kč |
| 7 500 | 11,97403 Kč | 89 805,23 Kč |
| 12 500 | 11,81268 Kč | 147 658,50 Kč |
| 17 500 | 11,71841 Kč | 205 072,18 Kč |
| Unit Price without VAT: | 25,46000 Kč |
|---|---|
| Unit Price with VAT: | 30,80660 Kč |

