
750811351 | |
|---|---|
DigiKey Part Number | 1297-1054-ND |
Manufacturer | |
Manufacturer Product Number | 750811351 |
Description | XFMR LED DR AC/DC CONV 180UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 75kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750811351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | LT3798 | |
Chipset Manufacturer | - | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 25V @ 10mA | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 180µH @ 10kHz | |
Frequency | 75kHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.559" L x 1.700" W (39.60mm x 43.18mm) | |
Height - Seated (Max) | 1.205" (30.61mm) | |
Footprint | 1.559" L x 1.700" W (39.60mm x 43.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,69000 Kč | 241,69 Kč |
| 20 | 211,15600 Kč | 4 223,12 Kč |
| 40 | 204,56775 Kč | 8 182,71 Kč |
| 60 | 200,80033 Kč | 12 048,02 Kč |
| 100 | 196,13810 Kč | 19 613,81 Kč |
| 260 | 187,66962 Kč | 48 794,10 Kč |
| 500 | 182,06232 Kč | 91 031,16 Kč |
| 1 000 | 176,28262 Kč | 176 282,62 Kč |
| Unit Price without VAT: | 241,69000 Kč |
|---|---|
| Unit Price with VAT: | 292,44490 Kč |



