
750342585 | |
|---|---|
DigiKey Part Number | 1297-750342585-ND |
Manufacturer | |
Manufacturer Product Number | 750342585 |
Description | XFMR FLYBACK AC/DC CONV 2.5MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3800Vrms Isolation 68kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750342585 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | UCC28711 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 400 ~ 690V | |
Voltage - Auxiliary | 16V @ 1A | |
Voltage - Isolation | 3800Vrms | |
Inductance @ Frequency | 2.5mH @ 50kHz | |
Frequency | 68kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.960" L x 1.400" W (24.38mm x 35.56mm) | |
Height - Seated (Max) | 1.740" (44.20mm) | |
Footprint | 0.960" L x 1.400" W (24.38mm x 35.56mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,25000 Kč | 262,25 Kč |
| 12 | 234,40667 Kč | 2 812,88 Kč |
| 30 | 224,80433 Kč | 6 744,13 Kč |
| 54 | 218,81907 Kč | 11 816,23 Kč |
| 102 | 212,50069 Kč | 21 675,07 Kč |
| 252 | 203,78933 Kč | 51 354,91 Kč |
| 504 | 197,32994 Kč | 99 454,29 Kč |
| 1 002 | 191,10901 Kč | 191 491,23 Kč |
| Unit Price without VAT: | 262,25000 Kč |
|---|---|
| Unit Price with VAT: | 317,32250 Kč |











