
LMR33620ADDAR | |
|---|---|
DigiKey Part Number | 296-51355-2-ND - Tape & Reel (TR) 296-51355-1-ND - Cut Tape (CT) 296-51355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620ADDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620ADDAR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 3.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 41,11400 Kč | 411,14 Kč |
| 25 | 37,56960 Kč | 939,24 Kč |
| 100 | 33,68080 Kč | 3 368,08 Kč |
| 250 | 31,82708 Kč | 7 956,77 Kč |
| 500 | 31,06696 Kč | 15 533,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,81900 Kč | 72 047,50 Kč |
| 5 000 | 28,23378 Kč | 141 168,90 Kč |
| 7 500 | 27,94078 Kč | 209 555,85 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |


