
V20202C-M3/4W | |
|---|---|
DigiKey Part Number | V20202C-M3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | V20202C-M3/4W |
Description | DIODE ARR SCHOT 200V 10A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | V20202C-M3/4W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 50 | 32,08080 Kč | 1 604,04 Kč |
| 100 | 28,90370 Kč | 2 890,37 Kč |
| 500 | 23,32794 Kč | 11 663,97 Kč |
| 1 000 | 21,53618 Kč | 21 536,18 Kč |
| 2 000 | 20,02999 Kč | 40 059,98 Kč |
| 5 000 | 18,40114 Kč | 92 005,70 Kč |
| 10 000 | 18,00054 Kč | 180 005,40 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |









