
ECO2420SEO-D04V0110 | |
|---|---|
DigiKey Part Number | 445-ECO2420SEO-D04V0110-ND |
Manufacturer | |
Manufacturer Product Number | ECO2420SEO-D04V0110 |
Description | XFMR FLYBCK AC/DC CONV 1.54MH TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 1500Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ECO2420SEO-D04V0110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 214 ~ 404V | |
Voltage - Auxiliary | 12V @ 1.25A, 14V @ 250mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 1.54mH @ 10kHz | |
Frequency | - | |
Operating Temperature | -30°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.240" L x 0.984" W (31.50mm x 25.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Footprint | 1.240" L x 0.984" W (31.50mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,91000 Kč | 195,91 Kč |
| 10 | 176,82400 Kč | 1 768,24 Kč |
| 25 | 169,62200 Kč | 4 240,55 Kč |
| 50 | 164,33880 Kč | 8 216,94 Kč |
| 120 | 157,87175 Kč | 18 944,61 Kč |
| 360 | 150,06744 Kč | 54 024,28 Kč |
| 600 | 146,55588 Kč | 87 933,53 Kč |
| 1 080 | 142,60597 Kč | 154 014,45 Kč |
| Unit Price without VAT: | 195,91000 Kč |
|---|---|
| Unit Price with VAT: | 237,05110 Kč |






