Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 67kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO2225SEO-D01H016

DigiKey Part Number
445-ECO2225SEO-D01H016-ND
Manufacturer
Manufacturer Product Number
ECO2225SEO-D01H016
Description
XFMR FLYBACK AC/DC CONV 567UH TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 67kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ECO2225SEO-D01H016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
85 ~ 276V
Voltage - Auxiliary
12V @ 50mA, 12V @ 1.5A
Voltage - Isolation
3000Vrms
Inductance @ Frequency
567µH @ 10kHz
Frequency
67kHz
Operating Temperature
-30°C ~ 120°C
Mounting Type
Through Hole
Size / Dimension
1.024" L x 1.201" W (26.00mm x 30.50mm)
Height - Seated (Max)
0.945" (24.00mm)
Footprint
1.024" L x 1.201" W (26.00mm x 30.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,09000 Kč128,09 Kč
10115,61500 Kč1 156,15 Kč
25110,93680 Kč2 773,42 Kč
50107,50560 Kč5 375,28 Kč
120103,30492 Kč12 396,59 Kč
36098,22806 Kč35 362,10 Kč
60095,94232 Kč57 565,39 Kč
1 08093,36994 Kč100 839,54 Kč
Manufacturers Standard Package
Unit Price without VAT:128,09000 Kč
Unit Price with VAT:154,98890 Kč