Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 100kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO2430SEO-D01H0110

DigiKey Part Number
445-ECO2430SEO-D01H0110-ND
Manufacturer
Manufacturer Product Number
ECO2430SEO-D01H0110
Description
XFMR FLYBACK AC/DC CONV 450UH TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 100kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ECO2430SEO-D01H0110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
390 V
Voltage - Auxiliary
12V @ 2A, 17V @ 500mA
Voltage - Isolation
3000Vrms
Inductance @ Frequency
450µH @ 10kHz
Frequency
100kHz
Operating Temperature
-30°C ~ 120°C
Mounting Type
Through Hole
Size / Dimension
1.181" L x 1.417" W (30.00mm x 36.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Footprint
1.181" L x 1.417" W (30.00mm x 36.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,91000 Kč195,91 Kč
10176,82400 Kč1 768,24 Kč
25169,62200 Kč4 240,55 Kč
90159,97211 Kč14 397,49 Kč
180154,95122 Kč27 891,22 Kč
270152,07841 Kč41 061,17 Kč
540147,27454 Kč79 528,25 Kč
1 080142,60597 Kč154 014,45 Kč
Manufacturers Standard Package
Unit Price without VAT:195,91000 Kč
Unit Price with VAT:237,05110 Kč