
750315230 | |
|---|---|
DigiKey Part Number | 1297-1209-2-ND - Tape & Reel (TR) 1297-1209-1-ND - Cut Tape (CT) 1297-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315230 |
Description | XFMR FWD P-P SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | MAX14940 | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Inductance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.315" W (9.14mm x 8.00mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,11000 Kč | 68,11 Kč |
| 10 | 61,51100 Kč | 615,11 Kč |
| 25 | 59,05720 Kč | 1 476,43 Kč |
| 50 | 57,25760 Kč | 2 862,88 Kč |
| 100 | 55,49740 Kč | 5 549,74 Kč |
| 250 | 53,24064 Kč | 13 310,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,58508 Kč | 25 792,54 Kč |
| 1 000 | 49,97304 Kč | 49 973,04 Kč |
| 1 500 | 49,05035 Kč | 73 575,53 Kč |
| 2 500 | 47,90892 Kč | 119 772,30 Kč |
| 3 500 | 47,16995 Kč | 165 094,83 Kč |
| Unit Price without VAT: | 68,11000 Kč |
|---|---|
| Unit Price with VAT: | 82,41310 Kč |











