
IPT023N10NM5LF2ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPT023N10NM5LF2ATMA1TR-ND - Tape & Reel (TR) 448-IPT023N10NM5LF2ATMA1CT-ND - Cut Tape (CT) 448-IPT023N10NM5LF2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT023N10NM5LF2ATMA1 |
Description | IPT023N10NM5LF2ATMA1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 27A (Ta), 243A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT023N10NM5LF2ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 2.1mOhm @ 100A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.9V @ 193µA |
Series | Gate Charge (Qg) (Max) @ Vgs 144 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 12000 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 300W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,84000 Kč | 127,84 Kč |
| 10 | 84,88200 Kč | 848,82 Kč |
| 100 | 60,43920 Kč | 6 043,92 Kč |
| 500 | 50,01566 Kč | 25 007,83 Kč |
| 1 000 | 46,66835 Kč | 46 668,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 43,85568 Kč | 87 711,36 Kč |
| 4 000 | 41,49259 Kč | 165 970,36 Kč |
| Unit Price without VAT: | 127,84000 Kč |
|---|---|
| Unit Price with VAT: | 154,68640 Kč |





