
750313972 | |
|---|---|
DigiKey Part Number | 1297-1139-2-ND - Tape & Reel (TR) 1297-1139-1-ND - Cut Tape (CT) 1297-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313972 |
Description | XFMR FLYBACK DC/DC CONV 40UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8301 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 18 ~ 42V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 10kHz | |
Frequency | 200 ~ 300kHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,23000 Kč | 101,23 Kč |
| 10 | 91,52700 Kč | 915,27 Kč |
| 25 | 87,83600 Kč | 2 195,90 Kč |
| 50 | 85,13640 Kč | 4 256,82 Kč |
| 100 | 82,49930 Kč | 8 249,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 79,12232 Kč | 19 780,58 Kč |
| 500 | 76,64606 Kč | 38 323,03 Kč |
| 750 | 75,22852 Kč | 56 421,39 Kč |
| 1 250 | 73,47558 Kč | 91 844,47 Kč |
| 1 750 | 72,34057 Kč | 126 596,00 Kč |
| 2 500 | 71,15445 Kč | 177 886,12 Kč |
| Unit Price without VAT: | 101,23000 Kč |
|---|---|
| Unit Price with VAT: | 122,48830 Kč |









