
750313970 | |
|---|---|
DigiKey Part Number | 1297-1138-2-ND - Tape & Reel (TR) 1297-1138-1-ND - Cut Tape (CT) 1297-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313970 |
Description | XFMR FLYBACK DC/DC CONV 40UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750313970 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8301 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 18 ~ 42V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 10kHz | |
Frequency | 200 ~ 300kHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,83000 Kč | 92,83 Kč |
| 10 | 83,82100 Kč | 838,21 Kč |
| 25 | 80,46160 Kč | 2 011,54 Kč |
| 50 | 77,99440 Kč | 3 899,72 Kč |
| 100 | 75,58420 Kč | 7 558,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 72,49452 Kč | 18 123,63 Kč |
| 500 | 70,22828 Kč | 35 114,14 Kč |
| 750 | 68,93145 Kč | 51 698,59 Kč |
| 1 250 | 67,32750 Kč | 84 159,38 Kč |
| 1 750 | 66,28862 Kč | 116 005,08 Kč |
| 2 500 | 65,20288 Kč | 163 007,20 Kč |
| Unit Price without VAT: | 92,83000 Kč |
|---|---|
| Unit Price with VAT: | 112,32430 Kč |



