


750313355 | |
|---|---|
DigiKey Part Number | 1297-1157-2-ND - Tape & Reel (TR) 1297-1157-1-ND - Cut Tape (CT) 1297-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313355 |
Description | XFMR POE CONFIG DC/DC 100UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For Configurable (For DC/DC) SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750313355 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Configurable (For DC/DC) | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | TPS2379 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 12V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 100µH @ 100kHz | |
Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.57mm) | |
Footprint | 0.910" L x 1.145" W (23.11mm x 29.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 136,27700 Kč | 1 362,77 Kč |
| 25 | 130,75040 Kč | 3 268,76 Kč |
| 50 | 126,70620 Kč | 6 335,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 122,22555 Kč | 13 444,81 Kč |
| 220 | 118,40105 Kč | 26 048,23 Kč |
| 330 | 116,21185 Kč | 38 349,91 Kč |
| 550 | 113,50449 Kč | 62 427,47 Kč |
| 770 | 111,75162 Kč | 86 048,75 Kč |
| 1 100 | 109,91880 Kč | 120 910,68 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |











