


TPS2379DDAR | |
|---|---|
DigiKey Part Number | 296-41727-2-ND - Tape & Reel (TR) 296-41727-1-ND - Cut Tape (CT) 296-41727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2379DDAR |
Description | IC POE CNTRL 1 CHANNEL 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel IEEE 802.3 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS2379DDAR Models |
Category | Standards IEEE 802.3 |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 850mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Power - Max 25 W | Supplier Device Package 8-SO PowerPad |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 35,42400 Kč | 354,24 Kč |
| 25 | 32,31160 Kč | 807,79 Kč |
| 100 | 28,89530 Kč | 2 889,53 Kč |
| 250 | 27,26548 Kč | 6 816,37 Kč |
| 500 | 26,44068 Kč | 13 220,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,62058 Kč | 61 551,45 Kč |
| 5 000 | 24,10612 Kč | 120 530,60 Kč |
| 7 500 | 23,84844 Kč | 178 863,30 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |









