Similar
Similar
Similar
Similar

FCX493TA | |
|---|---|
DigiKey Part Number | FCX493TR-ND - Tape & Reel (TR) FCX493CT-ND - Cut Tape (CT) FCX493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX493TA |
Description | TRANS NPN 100V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCX493TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 250mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC3646S-TD-E | onsemi | 6 085 | 2SC3646S-TD-EOSCT-ND | 20,02000 Kč | Similar |
| 2SC3646T-TD-E | onsemi | 1 853 | 2SC3646T-TD-EOSCT-ND | 18,14000 Kč | Similar |
| PBHV8110DH_R1_00001 | Panjit International Inc. | 0 | 3757-PBHV8110DH_R1_00001CT-ND | 8,13000 Kč | Similar |
| PBSS8110X,135 | Nexperia USA Inc. | 0 | 1727-PBSS8110X,135CT-ND | 11,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 10,11500 Kč | 101,15 Kč |
| 100 | 6,51320 Kč | 651,32 Kč |
| 500 | 4,95902 Kč | 2 479,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,45745 Kč | 4 457,45 Kč |
| 2 000 | 4,03533 Kč | 8 070,66 Kč |
| 3 000 | 3,82003 Kč | 11 460,09 Kč |
| 5 000 | 3,57797 Kč | 17 889,85 Kč |
| 7 000 | 3,43460 Kč | 24 042,20 Kč |
| 10 000 | 3,29523 Kč | 32 952,30 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |














