EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV24C02YE-GT3

DigiKey Part Number
CAV24C02YE-GT3OSTR-ND - Tape & Reel (TR)
CAV24C02YE-GT3OSCT-ND - Cut Tape (CT)
CAV24C02YE-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV24C02YE-GT3
Description
IC EEPROM 2KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAV24C02YE-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
400 kHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
900 ns
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
256 x 8
Supplier Device Package
8-TSSOP
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA02-I/STMicrochip Technology7 53724AA02-I/ST-ND7,35000 KčSimilar
24AA024-I/STMicrochip Technology60024AA024-I/ST-ND8,61000 KčSimilar
24AA024T-I/STMicrochip Technology2 26824AA024T-I/STCT-ND8,61000 KčSimilar
24AA02T-I/STMicrochip Technology1 97324AA02T-I/STCT-ND7,77000 KčSimilar
24C02C-E/STMicrochip Technology50524C02C-E/ST-ND10,08000 KčSimilar
In-Stock: 2 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
109,89000 Kč98,90 Kč
259,64240 Kč241,06 Kč
509,44080 Kč472,04 Kč
1009,23910 Kč923,91 Kč
2508,96952 Kč2 242,38 Kč
5008,76456 Kč4 382,28 Kč
1 0008,55920 Kč8 559,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,58812 Kč19 764,36 Kč
6 0006,42605 Kč38 556,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč