Power Over Ethernet (PoE) For Configurable (For DC/DC) SMPS Transformer 1500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet (PoE) For Configurable (For DC/DC) SMPS Transformer 1500Vrms Isolation Surface Mount
750313355_Bottom

750313355

DigiKey Part Number
1297-1157-2-ND - Tape & Reel (TR)
1297-1157-1-ND - Cut Tape (CT)
1297-1157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750313355
Description
XFMR POE CONFIG DC/DC 100UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For Configurable (For DC/DC) SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750313355 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Configurable (For DC/DC)
Applications
Power Over Ethernet (PoE)
Intended Chipset
TPS2379
Chipset Manufacturer
Texas Instruments
Voltage - Primary
36 ~ 72V
Voltage - Auxiliary
12V @ 20mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
100µH @ 100kHz
Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.455" (11.57mm)
Footprint
0.910" L x 1.145" W (23.11mm x 29.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 097
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,98000 Kč150,98 Kč
10136,27700 Kč1 362,77 Kč
25130,75040 Kč3 268,76 Kč
50126,70620 Kč6 335,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
110122,22555 Kč13 444,81 Kč
220118,40105 Kč26 048,23 Kč
330116,21185 Kč38 349,91 Kč
550113,50449 Kč62 427,47 Kč
770111,75162 Kč86 048,75 Kč
1 100109,91880 Kč120 910,68 Kč
Manufacturers Standard Package
Unit Price without VAT:150,98000 Kč
Unit Price with VAT:182,68580 Kč